Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP5032-25.000-3.3-50-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-25.000-3.3-50-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-25.000-3.3-50-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-25.000-3.3-50-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-25.000-3.3-50-X-T-TR |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 10 | £2.87400 | £28.74 |
| 25 | £2.71720 | £67.93 |
| 50 | £2.60480 | £130.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.49720 | £249.72 |
| 200 | £2.39405 | £478.81 |
| 300 | £2.33573 | £700.72 |
| 500 | £2.26434 | £1,132.17 |
| 700 | £2.21853 | £1,552.97 |
| 1,000 | £2.17102 | £2,171.02 |
| 1,200 | £2.14713 | £2,576.56 |
| 2,400 | £2.05876 | £4,941.02 |
| 2,500 | £2.05367 | £5,134.17 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |






