Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP3225-50.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP3225-50.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP3225-50.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.90240 | £290.24 |
| 200 | £2.78260 | £556.52 |
| 300 | £2.71487 | £814.46 |
| 500 | £2.63188 | £1,315.94 |
| 700 | £2.57866 | £1,805.06 |
| 1,000 | £2.52345 | £2,523.45 |
| Unit Price without VAT: | £2.90240 |
|---|---|
| Unit Price with VAT: | £3.48288 |





