
CO4910-50.000-TR | |
|---|---|
DigiKey Part Number | 2151-CO4910-50.000-TR-ND - Tape & Reel (TR) 2151-CO4910-50.000-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CO4910-50.000-TR |
Description | XTAL OSC XO 50MHZ 5V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.90000 | £9.00 |
| 25 | £0.85080 | £21.27 |
| 50 | £0.81580 | £40.79 |
| 100 | £0.78200 | £78.20 |
| 250 | £0.73952 | £184.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.67964 | £679.64 |
| 2,000 | £0.65157 | £1,303.14 |
| 3,000 | £0.63569 | £1,907.07 |
| 5,000 | £0.61626 | £3,081.30 |
| 7,000 | £0.60379 | £4,226.53 |
| 10,000 | £0.59086 | £5,908.60 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

