
CO4910-10.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO4910-10.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4910-10.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4910-10.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4910-10.000-EXT-T-TR |
Description | XTAL OSC XO 10.0000MHZ TTL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.75800 | £7.58 |
| 25 | £0.71680 | £17.92 |
| 50 | £0.68740 | £34.37 |
| 100 | £0.65890 | £65.89 |
| 250 | £0.62312 | £155.78 |
| 500 | £0.59734 | £298.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57264 | £572.64 |
| 2,000 | £0.54899 | £1,097.98 |
| 3,000 | £0.53561 | £1,606.83 |
| 5,000 | £0.51923 | £2,596.15 |
| 7,000 | £0.50872 | £3,561.04 |
| 10,000 | £0.49781 | £4,978.10 |
| 12,000 | £0.49233 | £5,907.96 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

