50 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4805-50.000-EXT-TR

DigiKey Part Number
2151-CO4805-50.000-EXT-TR-ND - Tape & Reel (TR)
2151-CO4805-50.000-EXT-TRCT-ND - Cut Tape (CT)
2151-CO4805-50.000-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4805-50.000-EXT-TR
Description
XTAL OSC XO 50.0000MHZ TTL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.75800£7.58
25£0.71680£17.92
50£0.68740£34.37
100£0.65890£65.89
250£0.62312£155.78
500£0.59734£298.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.57264£572.64
2,000£0.54899£1,097.98
3,000£0.53561£1,606.83
5,000£0.51923£2,596.15
7,000£0.50872£3,561.04
10,000£0.49781£4,978.10
12,000£0.49233£5,907.96
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400