
CO4805-2.048-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-CO4805-2.048-EXT-TR-ND - Tape & Reel (TR) 2151-CO4805-2.048-EXT-TRCT-ND - Cut Tape (CT) 2151-CO4805-2.048-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4805-2.048-EXT-TR |
Description | XTAL OSC XO 2.0480MHZ TTL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.78800 | £7.88 |
| 25 | £0.74560 | £18.64 |
| 50 | £0.71500 | £35.75 |
| 100 | £0.68530 | £68.53 |
| 250 | £0.64804 | £162.01 |
| 500 | £0.62124 | £310.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59556 | £595.56 |
| 2,000 | £0.57095 | £1,141.90 |
| 3,000 | £0.55703 | £1,671.09 |
| 5,000 | £0.54000 | £2,700.00 |
| 7,000 | £0.52907 | £3,703.49 |
| 10,000 | £0.51773 | £5,177.30 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

