
CO46025-125.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO46025-125.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO46025-125.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO46025-125.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO46025-125.000-EXT-T-TR |
Description | XTAL OSC XO 125.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.37700 | £13.77 |
| 25 | £1.30240 | £32.56 |
| 50 | £1.24840 | £62.42 |
| 100 | £1.19680 | £119.68 |
| 250 | £1.13180 | £282.95 |
| 500 | £1.08504 | £542.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.04024 | £1,040.24 |
| 2,000 | £0.99731 | £1,994.62 |
| 3,000 | £0.97305 | £2,919.15 |
| 5,000 | £0.94334 | £4,716.70 |
| 7,000 | £0.92428 | £6,469.96 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

