Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CO4305-33.333-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO4305-33.333-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4305-33.333-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4305-33.333-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4305-33.333-EXT-T-TR |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.61600 | £6.16 |
| 25 | £0.58280 | £14.57 |
| 50 | £0.55860 | £27.93 |
| 100 | £0.53540 | £53.54 |
| 250 | £0.50632 | £126.58 |
| 500 | £0.48536 | £242.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.46530 | £465.30 |
| 2,000 | £0.44607 | £892.14 |
| 3,000 | £0.43519 | £1,305.57 |
| 5,000 | £0.42188 | £2,109.40 |
| 7,000 | £0.41333 | £2,893.31 |
| 10,000 | £0.40447 | £4,044.70 |
| 12,000 | £0.40001 | £4,800.12 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |





