


CO2016-38.400-1.8-50-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-CO2016-38.400-1.8-50-EXT-TR-ND - Tape & Reel (TR) 2151-CO2016-38.400-1.8-50-EXT-TRCT-ND - Cut Tape (CT) 2151-CO2016-38.400-1.8-50-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2016-38.400-1.8-50-EXT-TR |
Description | XTAL OSC XO 38.4000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.68800 | £6.88 |
| 25 | £0.65040 | £16.26 |
| 50 | £0.62340 | £31.17 |
| 100 | £0.59750 | £59.75 |
| 250 | £0.56508 | £141.27 |
| 500 | £0.54172 | £270.86 |
| 1,000 | £0.51932 | £519.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.48573 | £1,457.19 |
| 6,000 | £0.46568 | £2,794.08 |
| 9,000 | £0.45434 | £4,089.06 |
| 15,000 | £0.44046 | £6,606.90 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

