


CO2016-24.000-3.3-25-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-CO2016-24.000-3.3-25-TR-NS1TR-ND - Tape & Reel (TR) 2151-CO2016-24.000-3.3-25-TR-NS1CT-ND - Cut Tape (CT) 2151-CO2016-24.000-3.3-25-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2016-24.000-3.3-25-TR-NS1 |
Description | XTAL OSC XO 24MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.81100 | £8.11 |
| 25 | £0.76680 | £19.17 |
| 50 | £0.73500 | £36.75 |
| 100 | £0.70460 | £70.46 |
| 250 | £0.66632 | £166.58 |
| 500 | £0.63878 | £319.39 |
| 1,000 | £0.61238 | £612.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.50516 | £1,515.48 |
| 6,000 | £0.48430 | £2,905.80 |
| 9,000 | £0.47252 | £4,252.68 |
| 15,000 | £0.45808 | £6,871.20 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

