250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL3225-250.000-2.5-25-X-T-TR

DigiKey Part Number
2151-CL3225-250.000-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL3225-250.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL3225-250.000-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL3225-250.000-2.5-25-X-T-TR
Description
XTAL OSC XO 250MHZ 2.5V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.84000£3.84
10£3.33900£33.39
25£3.15800£78.95
50£3.02740£151.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£2.90240£290.24
200£2.78260£556.52
300£2.71487£814.46
500£2.63188£1,315.94
700£2.57866£1,805.06
1,000£2.52345£2,523.45
Manufacturers Standard Package
Unit Price without VAT:£3.84000
Unit Price with VAT:£4.60800