Image for 1.90.020.061/0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.90.020.061/0000

DigiKey Part Number
1715-1.90.020.061/0000-ND
Manufacturer
Manufacturer Product Number
1.90.020.061/0000
Description
CONFIG SW LAMP INCN CLR 220-260V
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent Clear 220 ~ 260V
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage
220 ~ 260V
(Select First, Then Apply Filters) Compatible Series
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.