
1.20.124.102/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.124.102/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.124.102/0000 |
Description | CONTACT BLOCK SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 0.1A @ 35VAC/DC |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 0.1A @ 35VAC/DC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Base Product Number |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £13.69200 | £136.92 |
| Unit Price without VAT: | £13.69200 |
|---|---|
| Unit Price with VAT: | £16.43040 |

