Pushbutton Switch DPST Keyswitch, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.12.000.501/0000

DigiKey Part Number
1715-1.12.000.501/0000-ND
Manufacturer
Manufacturer Product Number
1.12.000.501/0000
Description
SWITCH PUSH DPST 4A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.30000£21.30
12£18.15917£217.91
36£16.91944£609.10
60£16.37117£982.27
108£15.76139£1,702.23
252£14.92032£3,759.92
504£14.26437£7,189.24
Manufacturers Standard Package
Unit Price without VAT:£21.30000
Unit Price with VAT:£25.56000