Keylock Switch 4 Position SP3T 100mA (AC/DC) 35 V AC 35 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.10119.1170000

DigiKey Part Number
1715-1026-ND
Manufacturer
Manufacturer Product Number
1.10119.1170000
Description
SWITCH KEYLK 4POS SP3T 100MA 35V
Customer Reference
Detailed Description
Keylock Switch 4 Position SP3T 100mA (AC/DC) 35 VAC 35 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Removable Positions
Center
Manufacturer
RAFI
Angle of Throw
90°
Packaging
Box
Contact Finish
Gold Alloy
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
SP3T
Termination Style
Solder Lug
Number of Positions
4
Panel Cutout Dimensions
Circular - 16.20mm Dia
Switch Function
Off-On-On-On
Features
Priority Lock Position Keys
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA (AC/DC)
Depth Behind Flange
39.50mm
Voltage Rating - AC
35 V
Mechanical Life
50,000 Cycles
Voltage Rating - DC
35 V
Electrical Life
50,000 Cycles
Actuator Type
Flat Key
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.