
1.30.292.027/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.292.027/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.292.027/2200 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 30 FS | |
Panel Cutout Dimensions | 30.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.90000 | £33.90 |
| 5 | £29.10200 | £145.51 |
| 10 | £27.24300 | £272.43 |
| 30 | £24.52333 | £735.70 |
| 50 | £23.34660 | £1,167.33 |
| 100 | £21.83220 | £2,183.22 |
| 250 | £19.96564 | £4,991.41 |
| Unit Price without VAT: | £33.90000 |
|---|---|
| Unit Price with VAT: | £40.68000 |

