
M3442-SS | |
|---|---|
DigiKey Part Number | 1772-1872-ND |
Manufacturer | |
Manufacturer Product Number | M3442-SS |
Description | THUMB SCREW KNOB - M3X0.5 |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3442-SS Models |
Category | Head Diameter 0.394" (10.01mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.551" (14.00mm) |
Part Status Active | Length - Overall 0.748" (19.00mm) |
Type Thumb Screw | Material Stainless Steel |
Screw Head Type Knob | Base Product Number |
Thread Size M3x0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 5 | £2.29600 | £11.48 |
| 10 | £2.15500 | £21.55 |
| 25 | £1.99160 | £49.79 |
| 50 | £1.88320 | £94.16 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |

