
M2165-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-M2165-3005-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M2165-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.575" (40.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.762" (44.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | £1.36601 | £284.13 |
| Unit Price without VAT: | £1.36601 |
|---|---|
| Unit Price with VAT: | £1.63921 |


