
M2163-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-2877-ND |
Manufacturer | |
Manufacturer Product Number | M2163-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.339" (34.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.339" (34.00mm) | |
Length - Overall | 1.526" (38.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 5 | £2.96000 | £14.80 |
| 10 | £2.78100 | £27.81 |
| 25 | £2.57320 | £64.33 |
| 50 | £2.43540 | £121.77 |
| 100 | £2.31220 | £231.22 |
| 250 | £2.16892 | £542.23 |
| 500 | £2.07352 | £1,036.76 |
| 1,000 | £1.98805 | £1,988.05 |
| Unit Price without VAT: | £3.46000 |
|---|---|
| Unit Price with VAT: | £4.15200 |

