Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2155-3005-SS

DigiKey Part Number
1772-1801-ND
Manufacturer
Manufacturer Product Number
M2155-3005-SS
Description
HEX STANDOFF M3X0.5 SS 20MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2155-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.975" (24.76mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,119
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.29000£2.29
5£1.94600£9.73
10£1.82600£18.26
25£1.68480£42.12
50£1.59180£79.59
100£1.50850£150.85
250£1.41172£352.93
500£1.34736£673.68
1,000£1.28967£1,289.67
Manufacturers Standard Package
Unit Price without VAT:£2.29000
Unit Price with VAT:£2.74800