
M2151-4007-SS | |
|---|---|
DigiKey Part Number | 1772-1215-ND |
Manufacturer | |
Manufacturer Product Number | M2151-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2151-4007-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 1.005" (25.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 5 | £1.46000 | £7.30 |
| 10 | £1.36600 | £13.66 |
| 25 | £1.25840 | £31.46 |
| 50 | £1.18680 | £59.34 |
| 100 | £1.12270 | £112.27 |
| 250 | £1.04836 | £262.09 |
| 500 | £0.99886 | £499.43 |
| 1,000 | £0.95454 | £954.54 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

