Hex Standoff Threaded M3x0.5 Stainless Steel 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2150-3005-SS

DigiKey Part Number
1772-1073-ND
Manufacturer
Manufacturer Product Number
M2150-3005-SS
Description
HEX STANDOFF M3X0.5 SS 15MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2150-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.778" (19.75mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,012
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.49000£1.49
5£1.26000£6.30
10£1.17800£11.78
25£1.08400£27.10
50£1.02140£51.07
100£0.96550£96.55
250£0.90064£225.16
500£0.85750£428.75
1,000£0.81888£818.88
Manufacturers Standard Package
Unit Price without VAT:£1.49000
Unit Price with VAT:£1.78800