
M2148-4007-B-12 | |
|---|---|
DigiKey Part Number | 1772-2476-ND |
Manufacturer | |
Manufacturer Product Number | M2148-4007-B-12 |
Description | HEX STANDOFF M4X0.7 BRASS 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.512" (13.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.887" (22.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | £2.65178 | £283.74 |
| Unit Price without VAT: | £2.65178 |
|---|---|
| Unit Price with VAT: | £3.18214 |

