Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2147-3005-B-12

DigiKey Part Number
1772-1064-ND
Manufacturer
Manufacturer Product Number
M2147-3005-B-12
Description
HEX STANDOFF M3X0.5 BRASS 12MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2147-3005-B-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.660" (16.76mm)
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.27000£1.27
5£1.07400£5.37
10£1.00400£10.04
25£0.92280£23.07
50£0.86880£43.44
100£0.82060£82.06
250£0.76468£191.17
500£0.72750£363.75
1,000£0.69421£694.21
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400