
M2145-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3018-ND |
Manufacturer | |
Manufacturer Product Number | M2145-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 5 | £1.89200 | £9.46 |
| 10 | £1.77400 | £17.74 |
| 25 | £1.63640 | £40.91 |
| 50 | £1.54540 | £77.27 |
| 100 | £1.46390 | £146.39 |
| 250 | £1.36916 | £342.29 |
| 500 | £1.30618 | £653.09 |
| 1,000 | £1.24976 | £1,249.76 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |

