



M2121-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1571-ND |
Manufacturer | |
Manufacturer Product Number | M2121-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 28MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2121-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.290" (32.77mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 5 | £1.86600 | £9.33 |
| 10 | £1.74900 | £17.49 |
| 25 | £1.61440 | £40.36 |
| 50 | £1.52500 | £76.25 |
| 100 | £1.44490 | £144.49 |
| 250 | £1.35180 | £337.95 |
| 500 | £1.28988 | £644.94 |
| 1,000 | £1.23442 | £1,234.42 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

