Hex Standoff Threaded M3x0.5 Aluminum 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Aluminum 0.906" (23.00mm)
M2118-3005-AL
M2118-3005-AL

M2118-3005-AL

DigiKey Part Number
1772-1682-ND
Manufacturer
Manufacturer Product Number
M2118-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 23MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.906" (23.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2118-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.906" (23.00mm)
Length - Overall
1.093" (27.76mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.76000£0.76
5£0.63400£3.17
10£0.59100£5.91
25£0.54120£13.53
50£0.50820£25.41
100£0.47890£47.89
250£0.44484£111.21
500£0.42222£211.11
1,000£0.40198£401.98
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200