
M2110-3005-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2563-ND |
Manufacturer | |
Manufacturer Product Number | M2110-3005-AL-7 |
Description | HEX STANDOFF M3X0.5 ALUM 15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.591" (15.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.778" (19.76mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 5 | £0.79800 | £3.99 |
| 10 | £0.74400 | £7.44 |
| 25 | £0.68280 | £17.07 |
| 50 | £0.64180 | £32.09 |
| 100 | £0.60530 | £60.53 |
| 250 | £0.56288 | £140.72 |
| 500 | £0.53474 | £267.37 |
| 1,000 | £0.50954 | £509.54 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

