
M2106-2545-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M2106-2545-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M2106-2545-SS-20 |
Description | HEX STANDOFF M2.5X0.45 SS 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.589" (14.96mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 5 | £1.54800 | £7.74 |
| 10 | £1.44900 | £14.49 |
| 25 | £1.33520 | £33.38 |
| 50 | £1.25940 | £62.97 |
| 100 | £1.19180 | £119.18 |
| 250 | £1.11324 | £278.31 |
| 500 | £1.06100 | £530.50 |
| 1,000 | £1.01421 | £1,014.21 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

