
M2105-3005-B-12 | |
|---|---|
DigiKey Part Number | 1772-2337-ND |
Manufacturer | |
Manufacturer Product Number | M2105-3005-B-12 |
Description | HEX STANDOFF M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.94000 | £2.94 |
| 5 | £2.50600 | £12.53 |
| 10 | £2.35300 | £23.53 |
| 25 | £2.17440 | £54.36 |
| 50 | £2.05620 | £102.81 |
| 100 | £1.95070 | £195.07 |
| 250 | £1.82776 | £456.94 |
| 500 | £1.74604 | £873.02 |
| 1,000 | £1.67280 | £1,672.80 |
| Unit Price without VAT: | £2.94000 |
|---|---|
| Unit Price with VAT: | £3.52800 |

