
M1501-C-2545-SS | |
|---|---|
DigiKey Part Number | 1772-M1501-C-2545-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1501-C-2545-SS |
Description | ROUND STANDOFF M2.5X0.45 SS 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Stainless Steel 0.157" (4.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.291" (7.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £0.66600 | £149.85 |
| Unit Price without VAT: | £0.66600 |
|---|---|
| Unit Price with VAT: | £0.79920 |

