
M1467-6010-SS | |
|---|---|
DigiKey Part Number | 1772-M1467-6010-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1467-6010-SS |
Description | HEX STANDOFF M6X1 SS 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.99000 | £6.99 |
| 5 | £6.02600 | £30.13 |
| 10 | £5.68500 | £56.85 |
| 25 | £5.28760 | £132.19 |
| 50 | £5.02380 | £251.19 |
| 100 | £4.78750 | £478.75 |
| 250 | £4.51252 | £1,128.13 |
| 500 | £4.32936 | £2,164.68 |
| 1,000 | £4.16512 | £4,165.12 |
| Unit Price without VAT: | £6.99000 |
|---|---|
| Unit Price with VAT: | £8.38800 |

