



M1372-4007-SS | |
|---|---|
DigiKey Part Number | 1772-1506-ND |
Manufacturer | |
Manufacturer Product Number | M1372-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1372-4007-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.67000 | £2.67 |
| 5 | £2.27600 | £11.38 |
| 10 | £2.13500 | £21.35 |
| 25 | £1.97320 | £49.33 |
| 50 | £1.86560 | £93.28 |
| 100 | £1.76940 | £176.94 |
| 250 | £1.65752 | £414.38 |
| 500 | £1.58310 | £791.55 |
| 1,000 | £1.51643 | £1,516.43 |
| Unit Price without VAT: | £2.67000 |
|---|---|
| Unit Price with VAT: | £3.20400 |

