



M1331-4007-SS | |
|---|---|
DigiKey Part Number | 1772-1771-ND |
Manufacturer | |
Manufacturer Product Number | M1331-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 52MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 2.047" (52.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1331-4007-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.047" (52.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 5 | £1.86800 | £9.34 |
| 10 | £1.75100 | £17.51 |
| 25 | £1.61560 | £40.39 |
| 50 | £1.52620 | £76.31 |
| 100 | £1.44610 | £144.61 |
| 250 | £1.35288 | £338.22 |
| 500 | £1.29096 | £645.48 |
| 1,000 | £1.23544 | £1,235.44 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

