
M1322-4007-SS | |
|---|---|
DigiKey Part Number | 1772-3084-ND |
Manufacturer | |
Manufacturer Product Number | M1322-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 5 | £2.68600 | £13.43 |
| 10 | £2.52300 | £25.23 |
| 25 | £2.33400 | £58.35 |
| 50 | £2.20860 | £110.43 |
| 100 | £2.09640 | £209.64 |
| 250 | £1.96600 | £491.50 |
| 500 | £1.87922 | £939.61 |
| 1,000 | £1.80144 | £1,801.44 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

