
M1322-4007-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2754-ND |
Manufacturer | |
Manufacturer Product Number | M1322-4007-SS-20 |
Description | HEX STANDOFF M4X0.7 SS 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.58000 | £5.58 |
| 5 | £4.79800 | £23.99 |
| 10 | £4.52000 | £45.20 |
| 25 | £4.19840 | £104.96 |
| 50 | £3.98420 | £199.21 |
| 100 | £3.79270 | £379.27 |
| 250 | £3.56980 | £892.45 |
| 500 | £3.42138 | £1,710.69 |
| 1,000 | £3.28831 | £3,288.31 |
| Unit Price without VAT: | £5.58000 |
|---|---|
| Unit Price with VAT: | £6.69600 |

