
M1311-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-M1311-3005-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M1311-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.551" (14.00mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 5 | £1.44000 | £7.20 |
| 10 | £1.34800 | £13.48 |
| 25 | £1.24200 | £31.05 |
| 50 | £1.17160 | £58.58 |
| 100 | £1.10870 | £110.87 |
| 250 | £1.03552 | £258.88 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

