
M1305-3005-B-12 | |
|---|---|
DigiKey Part Number | 1772-2516-ND |
Manufacturer | |
Manufacturer Product Number | M1305-3005-B-12 |
Description | HEX STANDOFF M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | £1.23748 | £284.62 |
| Unit Price without VAT: | £1.23748 |
|---|---|
| Unit Price with VAT: | £1.48498 |

