
M1302-4007-SS | |
|---|---|
DigiKey Part Number | 1772-2569-ND |
Manufacturer | |
Manufacturer Product Number | M1302-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 5 | £2.95600 | £14.78 |
| 10 | £2.77700 | £27.77 |
| 25 | £2.56960 | £64.24 |
| 50 | £2.43180 | £121.59 |
| 100 | £2.30890 | £230.89 |
| 250 | £2.16592 | £541.48 |
| 500 | £2.07076 | £1,035.38 |
| 1,000 | £1.98547 | £1,985.47 |
| Unit Price without VAT: | £3.46000 |
|---|---|
| Unit Price with VAT: | £4.15200 |

