
M1274-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-M1274-3005-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M1274-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 31MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.220" (31.00mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.220" (31.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 5 | £1.83400 | £9.17 |
| 10 | £1.71900 | £17.19 |
| 25 | £1.58600 | £39.65 |
| 50 | £1.49760 | £74.88 |
| 100 | £1.41880 | £141.88 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

