



M1264-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2043-ND |
Manufacturer | |
Manufacturer Product Number | M1264-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 17MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1264-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 5 | £0.46000 | £2.30 |
| 10 | £0.42900 | £4.29 |
| 25 | £0.39200 | £9.80 |
| 50 | £0.36760 | £18.38 |
| 100 | £0.34570 | £34.57 |
| 250 | £0.32036 | £80.09 |
| 500 | £0.30358 | £151.79 |
| 1,000 | £0.28858 | £288.58 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

