



M1264-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1520-ND |
Manufacturer | |
Manufacturer Product Number | M1264-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 17MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1264-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 5 | £0.54200 | £2.71 |
| 10 | £0.50400 | £5.04 |
| 25 | £0.46120 | £11.53 |
| 50 | £0.43280 | £21.64 |
| 100 | £0.40750 | £40.75 |
| 250 | £0.37812 | £94.53 |
| 500 | £0.35862 | £179.31 |
| 1,000 | £0.34115 | £341.15 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

