Hex Standoff Threaded M2.5x0.45 Aluminum 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1259-2545-AL

DigiKey Part Number
1772-1787-ND
Manufacturer
Manufacturer Product Number
M1259-2545-AL
Description
HEX STANDOFF M2.5X0.45 ALUM 12MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1259-2545-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.49000£0.49
5£0.40600£2.03
10£0.37800£3.78
25£0.34560£8.64
50£0.32360£16.18
100£0.30410£30.41
250£0.28148£70.37
500£0.26648£133.24
1,000£0.25307£253.07
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800