
M0942-A-3-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4116-ND |
Manufacturer | |
Manufacturer Product Number | M0942-A-3-AL-7 |
Description | ROUND SPACER M3 ALUMINUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.390" (9.90mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 5 | £1.63800 | £8.19 |
| 10 | £1.53500 | £15.35 |
| 25 | £1.41400 | £35.35 |
| 50 | £1.33440 | £66.72 |
| 100 | £1.26310 | £126.31 |
| 250 | £1.18028 | £295.07 |
| 500 | £1.12518 | £562.59 |
| 1,000 | £1.07585 | £1,075.85 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

