
M0939-B-3-B | |
|---|---|
DigiKey Part Number | 1772-M0939-B-3-B-ND |
Manufacturer | |
Manufacturer Product Number | M0939-B-3-B |
Description | ROUND SPACER M3 BRASS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.197" (5.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.303" (7.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 5 | £1.18400 | £5.92 |
| 10 | £1.10800 | £11.08 |
| 25 | £1.02000 | £25.50 |
| 50 | £0.96100 | £48.05 |
| 100 | £0.90840 | £90.84 |
| 250 | £0.84736 | £211.84 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

