
M0595-3-N | |
|---|---|
DigiKey Part Number | 1772-3459-ND |
Manufacturer | |
Manufacturer Product Number | M0595-3-N |
Description | ROUND SPACER NYLON 5.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.236" (5.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.236" (5.99mm) | |
Length - Overall | 0.236" (5.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 5 | £1.02600 | £5.13 |
| 10 | £0.96000 | £9.60 |
| 25 | £0.88160 | £22.04 |
| 50 | £0.83000 | £41.50 |
| 100 | £0.78410 | £78.41 |
| 250 | £0.73068 | £182.67 |
| 500 | £0.69522 | £347.61 |
| 1,000 | £0.66343 | £663.43 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

