Image for M0401-SS-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0401-SS-20

DigiKey Part Number
1772-M0401-SS-20-ND
Manufacturer
Manufacturer Product Number
M0401-SS-20
Description
COMPRESSION STEEL 0.307" 1.122"
Customer Reference
Detailed Description
Compression Stainless Steel 0.307" (7.80mm) 1.122" (28.50mm) OPEN Passivated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Compression
Material
Stainless Steel
Wire Diameter
0.016" (0.41mm)
Diameter - Outside
0.307" (7.80mm)
Diameter - Inside
-
Diameter - Small Outside
-
Diameter - Large Outside
-
Free Length
1.122" (28.50mm)
Max Load
-
Rate
-
End Style
OPEN
Finish
Passivated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.