
M0400-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M0400-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M0400-SS-20 |
Description | COMPRESSION STEEL 0.185" 0.748" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.185" (4.70mm) 0.748" (19.00mm) OPEN Passivated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.010" (0.25mm) | |
Diameter - Outside | 0.185" (4.70mm) | |
Diameter - Inside | - | |
Diameter - Small Outside | - | |
Diameter - Large Outside | - | |
Free Length | 0.748" (19.00mm) | |
Max Load | - | |
Rate | - | |
End Style | OPEN | |
Finish | Passivated |

