
8183-1032-B-10 | |
|---|---|
DigiKey Part Number | 1772-8183-1032-B-10-ND |
Manufacturer | |
Manufacturer Product Number | 8183-1032-B-10 |
Description | HANDLE BRASS MTG CTR 4.25" |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.250" (107.95mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Brass | |
Mounting Type | Screw Holes, Back |

