
7586-B-632-B | |
|---|---|
DigiKey Part Number | 1772-2847-ND |
Manufacturer | |
Manufacturer Product Number | 7586-B-632-B |
Description | RND STANDOFF #6-32 BRASS 14.29MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.563" (14.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.668" (16.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.11000 | £5.11 |
| 5 | £4.38200 | £21.91 |
| 10 | £4.12500 | £41.25 |
| 25 | £3.82760 | £95.69 |
| 50 | £3.62980 | £181.49 |
| 100 | £3.45280 | £345.28 |
| 250 | £3.24708 | £811.77 |
| 500 | £3.11010 | £1,555.05 |
| 1,000 | £2.98728 | £2,987.28 |
| Unit Price without VAT: | £5.11000 |
|---|---|
| Unit Price with VAT: | £6.13200 |

